Print Page
CSCA0100A000B15B01
Current Sensor, 100A, AC/DC/Impulse, ± 15V, Screw Mount, CSCA-A Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoCSCA0100A000B15B01
Order Code4620758
Product RangeCSCA-A Series
Technical Datasheet
34 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €101.700 |
| 3+ | €96.160 |
Price for:Each
Minimum: 1
Multiple: 1
€101.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part NoCSCA0100A000B15B01
Order Code4620758
Product RangeCSCA-A Series
Technical Datasheet
Supply Voltage Range-15V to 15V
Measured CurrentAC / DC / Impulse
Accuracy± 2%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current100A
Secondary Signal Type-
Sensor MountingScrew Mount
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangeCSCA-A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage Range
-15V to 15V
Accuracy
± 2%
Primary Current
100A
Sensor Mounting
Screw Mount
Operating Temperature Max
80°C
SVHC
No SVHC (07-Nov-2024)
Measured Current
AC / DC / Impulse
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-10°C
Product Range
CSCA-A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001