Print Page
DEL-Q402013PCI
ENCLOSURE JUNCTION BOX POLYCARBONATE GRE
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-Q402013PCI
Order Code4583152
Product RangeQLINE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-Q402013PCI
Order Code4583152
Product RangeQLINE Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric400.1mm
External Width - Metric200mm
External Depth - Metric123mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial15.8"
External Width - Imperial7.9"
External Depth - Imperial4.84"
Product RangeQLINE Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
400.1mm
External Depth - Metric
123mm
Body Colour
Gray
External Height - Imperial
15.8"
External Depth - Imperial
4.84"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
7.9"
Product Range
QLINE Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.723652