Print Page
DEL-EXE965SS6
WALL MOUNT ENCLOSURE, STAINLESS STEEL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-EXE965SS6
Order Code2446077
Product RangeEXE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-EXE965SS6
Order Code2446077
Product RangeEXE Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric215.9mm
External Width - Metric146mm
External Depth - Metric127mm
IP RatingIP66
Body ColourMetallic
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial8.5"
External Width - Imperial5.75"
External Depth - Imperial5"
Product RangeEXE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
215.9mm
External Depth - Metric
127mm
Body Colour
Metallic
External Height - Imperial
8.5"
External Depth - Imperial
5"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
146mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
5.75"
Product Range
EXE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73102990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907185