Print Page
DEL-AHE8X6X4
PULL BOX, STEEL, GREY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-AHE8X6X4
Order Code2420652
Product RangeAHE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDEL-AHE8X6X4
Order Code2420652
Product RangeAHE Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP30
Body ColourGray
NEMA RatingNEMA 1
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial4"
Product RangeAHE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
203.2mm
External Depth - Metric
102mm
Body Colour
Gray
External Height - Imperial
8"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
6"
Product Range
AHE Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73102990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.909624