Print Page
A8086CHNF
ENCLOSURE, IP66, STEEL, GREY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA8086CHNF
Order Code2760064
Product RangeA80 Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €219.460 |
3+ | €210.320 |
5+ | €201.180 |
Price for:Each
Minimum: 1
Multiple: 1
€219.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA8086CHNF
Order Code2760064
Product RangeA80 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric203mm
External Depth - Metric152mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial8"
External Width - Imperial8"
External Depth - Imperial6"
Product RangeA80 Series
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
203.2mm
External Depth - Metric
152mm
Body Colour
Gray
External Height - Imperial
8"
External Depth - Imperial
6"
Configurable
Yes
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
8"
Product Range
A80 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.763973