Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHOBUT
Manufacturer Part NoTERMINAL BOOT.
Order Code4059687
Technical Datasheet
Accessory TypeTerminal Boot
For Use WithConnectors
No. of Positions-
Strain Relief Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Terminal Boot
No. of Positions
-
Product Range
-
For Use With
Connectors
Strain Relief Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001