Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoSHB600A60-CLASS 1
Order Code1015936
Product RangeSHB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHOBUT
Manufacturer Part NoSHB600A60-CLASS 1
Order Code1015936
Product RangeSHB Series
Technical Datasheet
Current Rating600A
Accuracy1%
Operating Temperature Min-20°C
Operating Temperature Max40°C
Product RangeSHB Series
Product Overview
SHB600A60-CLASS 1 SHB series standard brass ended current shunt used for measuring current in DC applications by connecting them to moving coil panel meters, digital meters or other measurement devices. The shunt can also be used in control devices such as power supplies and battery chargers or for overload protection. It is highly accurate Managing resistance DC shunt. When a current is passed through the shunt and a proportional mV output is produced.
- Brass ended meter shunts conforming to BS89/IEC class I
- Suitable for DIN DC moving coil ammeters
- Operating temperature range from -20°C to 40°C
- 600A current rating
- 1% accuracy
Technical Specifications
Current Rating
600A
Operating Temperature Min
-20°C
Product Range
SHB Series
Accuracy
1%
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.52