Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHOBUT
Manufacturer Part NoD96X60MV
Order Code1015929
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0mV to 60mV
Panel Cutout Height92mm
Panel Cutout Width92mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
92mm
Product Range
-
Meter Range
0mV to 60mV
Panel Cutout Width
92mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303399
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022