Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHITEC
Manufacturer Part NoSZM2
Order Code1314088
Technical Datasheet
Magnification45x
For Use With-
Light Source-
Working Distance105mm
Camera Type-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Magnification
45x
Light Source
-
Camera Type
-
SVHC
No SVHC (17-Dec-2015)
For Use With
-
Working Distance
105mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90111090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7