Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoGDM 2011 J BLACK
Order Code2985662
Product RangeGDM Series
Technical Datasheet
244 In Stock
368 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.330 |
| 10+ | €3.200 |
| 25+ | €3.180 |
Price for:Each
Minimum: 1
Multiple: 1
€3.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDM 2011 J BLACK
Order Code2985662
Product RangeGDM Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeGDM Series
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialTin
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
GDM Series
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Tin
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668
Product traceability