Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoELWIKA 4012 PG7
Order Code532101
Product RangeE Series
Technical Datasheet
232 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.450 |
| 10+ | €15.140 |
| 25+ | €14.830 |
| 100+ | €14.520 |
| 250+ | €14.210 |
| 500+ | €13.910 |
Price for:Each
Minimum: 1
Multiple: 1
€15.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELWIKA 4012 PG7
Order Code532101
Product RangeE Series
Technical Datasheet
Product RangeE Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Contacts4Contacts
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingTin
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ELWIKA 4012 PG7 is a M12 Circular Angled Cable Socket, 250VAC/DC, 4 sockets, female contacts, unassembled, strain relief by means of clamping cage with screw locking. PG7 cable gland, brass with nickel plating and black housing.
- IP67 Protection rating
- UL94V-2 Flammability rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
E Series
Sensor Connector Gender
Female
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (07-Nov-2024)
Sensor Connector Size
M12
No. of Contacts
4Contacts
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Tin
Voltage Rating
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026