Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoEF12M4FIX AU
Order Code8312842
Product RangeE Series M12
Technical Datasheet
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.390 |
10+ | €15.740 |
25+ | €15.430 |
Price for:Each
Minimum: 1
Multiple: 1
€16.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoEF12M4FIX AU
Order Code8312842
Product RangeE Series M12
Technical Datasheet
Connector TypeCircular
Product RangeE Series M12
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeScrew Socket
Coupling Style-
Connector Body MaterialCopper Alloy Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
Product Overview
The EF12M4FIX AU is a 4-contact Screw-in Appliance Socket with wire ends, screw M12 push-pull snap locking. The front panel mounting appliance socket with PVC cable, PA contact bearer and Cu Zn/Ni housing, viton O-ring. Meets IEC 61076-2-101 and IEC 60947-5-2 standards. It features 94V-2 flame-rated contact bearer.
- Metallic housing
- 0.34mm² Conductor size
- 250VAC/DC Rated voltage
- 4A Rated current
- 3 Pollution severity
Applications
Industrial
Technical Specifications
Connector Type
Circular
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Copper Alloy Body
Contact Material
Bronze
SVHC
Lead (27-Jun-2018)
Product Range
E Series M12
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494