Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.440 |
10+ | €10.940 |
25+ | €9.770 |
100+ | €9.300 |
250+ | €8.720 |
500+ | €8.300 |
Product Information
Product Overview
The CA3WLD is a 3+PE-pole panel-mounted angled Cable Receptacle with socket-type silver-plated PA 66-GF 25 contacts. It has NBR O-ring and screw termination. The CA-series is optimally suitable for all areas of applications in hydraulics, pneumatics, device and equipment manufacturing and traffic control technology. An important future-market will be the photovoltaic area. The screw-locking industrial connector for all control cable connections in hydraulic and pneumatic systems and special machinery construction may be found in continuous and proportional valves as well as in testing and inspection devices in environmental technology.
- Integrated strain relief
- M22x2 Cable gland
- 2.5mm² Maximum conductor size
- 6 to 12mm Cable diameter
- 250VDC/400VAC Rated voltage
- 10A DC/16A AC Rated current
- ≤3mΩ Contact resistance
- IP67 Protection
Applications
Industrial
Technical Specifications
Circular Industrial
Cable Mount Receptacle
Screw Socket
Nylon (Polyamide) Body
Copper Alloy
No SVHC (07-Nov-2024)
CA Series
4Contacts
Threaded
-
Gold
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate