3,200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €6.180 |
10+ | €5.120 |
100+ | €5.080 |
250+ | €5.040 |
500+ | €4.900 |
1000+ | €4.800 |
Product Information
Product Overview
The CA3LS from Hirschmann is a field attachable circular cable plug connector for mains connection with 3 + PE pin contacts. It is a genuine all-rounder industrial connector for all control cable connections in hydraulic, pneumatic systems and special machinery construction. Easy handling for a quick assembly with integrated strain relief ensures high vibration proof and withstands even highest stresses. It is a robust, universal circular connector for machinery engineering in general, control engineering, electrical medical equipment as well as for chemical industry. Connector housing is made of impact resistant plastic with screw locking system for trouble free and permanent connections.
- IP67 degree of protection
- Maximum conductor cross section of 1.5mm²
- Operating voltage of 250VDC/400VAC
- Operating current of 10A DC / 16A AC
- Approved by VDE, UR, SEV and CSA standards
- Brass contacts with silver plating
- Screw connection
Applications
Industrial, Medical, Power Management
Technical Specifications
Circular Industrial
Cable Mount Plug
Screw Pin
Nylon (Polyamide) Body
Copper Alloy
No SVHC (07-Nov-2024)
CA Series
4Contacts
Threaded
-
Silver
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate