Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoCA 00 SD 3
Order Code2901519
Product RangeCA
Technical Datasheet
1,205 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €6.980 |
10+ | €5.220 |
100+ | €4.390 |
250+ | €4.000 |
500+ | €3.920 |
1000+ | €3.840 |
Price for:Each
Minimum: 1
Multiple: 1
€6.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoCA 00 SD 3
Order Code2901519
Product RangeCA
Technical Datasheet
Accessory TypeProtection Cap
For Use WithBelden CA Series Receptacle Circular Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Product RangeCA
Product Overview
CA 00 SD 3 is a protection cap for cable sockets with variable strap.
- Black housing colour
- PA 66 GF cover and threaded ring material
- IP65, IP67 protection class (IEC 60529)
- Temperature range from -40°C to +90°C
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
No SVHC (07-Nov-2024)
For Use With
Belden CA Series Receptacle Circular Connectors
Product Range
CA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01261