Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,048.620 |
Price for:Each
Minimum: 1
Multiple: 1
€1,048.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part No942335030
Order Code4802966
Product RangeSPIDER III Series
No. of Ports9Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeSPIDER III Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
9Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Network Speeds
10Mbps, 100Mbps
Product Range
SPIDER III Series
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51