Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973594101
Order Code523562
Product RangeMVL 2/25 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.890 |
| 5+ | €6.270 |
| 10+ | €5.910 |
Price for:Each
Minimum: 1
Multiple: 1
€6.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973594101
Order Code523562
Product RangeMVL 2/25 Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B2mm Stackable Banana Plug
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourRed
Current Rating6A
Voltage Rating60VDC
Product RangeMVL 2/25 Series
SVHCLead (23-Jan-2024)
Product Overview
The 973594101 is an injection-moulded Measuring Lead with beryllium copper contact spring. This test lead at either end 2mm diameter nickel-plated brass connector and 2mm diameter socket for tower constructions. It offers highly flexible stranded lead, grip and lead shatter-proof.
- MVL 2/25 type
- LF-Y PVC Cable
- Polypropylene housing
- UL94-HB Flammability rating
- 17mΩ Contact resistance
- -40 to 60°C Temperature range
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
9.8"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
Lead (23-Jan-2024)
Test Connector Type B
2mm Stackable Banana Plug
Lead Length - Metric
250mm
Current Rating
6A
Product Range
MVL 2/25 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006