Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972354106
Order Code1854704
Product RangeSEB 2600 G M4 Series
Technical Datasheet
110 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.070 |
5+ | €4.610 |
10+ | €4.340 |
Price for:Each
Minimum: 1
Multiple: 1
€5.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972354106
Order Code1854704
Product RangeSEB 2600 G M4 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourGrey
Contact MaterialBrass
Contact Termination TypeScrew / Solder
Product RangeSEB 2600 G M4 Series
SVHCLead (23-Jan-2024)
Product Overview
Safety built-in socket, 4 mm diameter, touch-protected, M 4 thread and solder connection, gold-plated brass. For installation into switch panels and equipment chassis with wall thicknesses up to 6 mm. Installation hole: 12.2 mm diameter, Tightening torque: 50 Ncm Accessory: assembly tool MW SEB
- 4 mm safety system
- Sockets
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 32 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Socket
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SEB 2600 G M4 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Grey
Contact Termination Type
Screw / Solder
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009