Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934077104
Order Code8281629
Product RangeMLS GG 200/2,5 Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.320 |
5+ | €10.910 |
10+ | €10.610 |
Price for:Each
Minimum: 1
Multiple: 1
€12.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934077104
Order Code8281629
Product RangeMLS GG 200/2,5 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourGreen
Current Rating32A
Voltage Rating1kV
Product RangeMLS GG 200/2,5 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 934077104 is a Safety Measuring Lead with nickel-plated beryllium copper contact spring. This test lead at either end 4mm diameter safety connector with straight outlet. It offers highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. It is built-in colour indicator for easy identification of insulation damages.
- MLS GG 200/2.5 type
- LEH-XY Cable
- Polyamide housing
- UL94V-2 Flammability rating
- 12mΩ Contact resistance
- -15 to 70°C Temperature range
- (1) for normal environmental conditions -5°C to +40°C
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
6.6ft
Insulator Colour
Green
Voltage Rating
1kV
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
2m
Current Rating
32A
Product Range
MLS GG 200/2,5 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087