Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930103703
Order Code1854602
Product RangePKI 10 A Au Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.760 |
| 10+ | €23.860 |
| 25+ | €23.240 |
| 50+ | €22.780 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€26.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930103703
Order Code1854602
Product RangePKI 10 A Au Series
Technical Datasheet
Connector Mounting-
Current Rating35A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product RangePKI 10 A Au Series
SVHCLead (15-Jan-2019)
Product Overview
The 930103703 is a yellow Pole Clamp with claw edge and captive insulated head and insulated ring. 4mm diameter gold-plated brass threaded bolt with Ø2mm transverse hole. It is suitable for insulated, non-rotating installation in equipment chassis and switch panels with a wall thickness up to 2mm. It is made of PA housing with gold-plated brass contacts.
- 2mΩ Contact resistance
- UL94V-2 Flammability rating
- -25 to 100°C Temperature range
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 35 A rated current (1)
- PF housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Technical Specifications
Gender
Receptacle
Current Rating
35A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
PKI 10 A Au Series
Connector Mounting
-
Voltage Rating
60V
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
Lead (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05