Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930103701
Order Code1854600
Product RangePKI 10 A Au Series
Technical Datasheet
88 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.000 |
| 5+ | €25.670 |
| 10+ | €24.970 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€28.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930103701
Order Code1854600
Product RangePKI 10 A Au Series
Technical Datasheet
Connector Mounting-
Current Rating35A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangePKI 10 A Au Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
930103701 is a red colour 4mm socket. It has pole terminal with claw edge and captive insulated head and insulated ring.
- Gold -plated brass threaded bolt with 2 mm diameter transverse hole
- For insulated, non-rotating installation in equipment chassis and switchpanels w/ 2mm wall thickness
- M4 thread connection
- 30VAC / 60VDC rated voltage
- 35A rated current
- Brass, gold plated socket material, PA housing material
- Temperature range from -25°C to +100°C (according to IEC61010(1))
- Inflammability class according to UL 94 V-2 (only valid for basic material of housing)
Technical Specifications
Gender
Receptacle
Current Rating
35A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
PKI 10 A Au Series
Connector Mounting
-
Voltage Rating
60V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05