Print Page
943271003
SMART CABLE, USB TO RS232, 200MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN NETWORKING SWITCHES
Manufacturer Part No943271003
Order Code2831883
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €343.810 |
Price for:Each
Minimum: 1
Multiple: 1
€343.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN NETWORKING SWITCHES
Manufacturer Part No943271003
Order Code2831883
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate-
Converter Connector TypeMini USB Plug
Chip Type-
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
Mini USB Plug
Cable Length - Metric
200mm
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
7.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111586