Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPVHF6-04N1TV-A-35
Order Code4627049
Product RangeU.FL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.840 |
10+ | €4.190 |
25+ | €3.920 |
50+ | €3.700 |
100+ | €3.490 |
250+ | €3.300 |
500+ | €3.130 |
Price for:Each
Minimum: 1
Multiple: 1
€4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoUFL-2LPVHF6-04N1TV-A-35
Order Code4627049
Product RangeU.FL Series
Technical Datasheet
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial1.37"
Cable Length - Metric35mm
Jacket ColourWhite
Product RangeU.FL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Impedance
50ohm
Cable Length - Metric
35mm
Product Range
U.FL Series
Coaxial Cable Type
0.81mm
Cable Length - Imperial
1.37"
Jacket Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030718