Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LPHF6-066N2-A-200
Order Code4713992
Product RangeU.FL Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.810 |
5+ | €4.590 |
10+ | €4.370 |
25+ | €4.140 |
50+ | €4.050 |
100+ | €3.850 |
250+ | €3.370 |
Price for:Each
Minimum: 1
Multiple: 1
€4.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-2LPHF6-066N2-A-200
Order Code4713992
Product RangeU.FL Series
Connector to Connector90° U.FL Plug to 90° U.FL Plug
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColourBlack
Product RangeU.FL Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° U.FL Plug to 90° U.FL Plug
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
U.FL Series
Coaxial Cable Type
1.32mm
Cable Length - Imperial
7.9"
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002329