Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.320 |
| 10+ | €3.550 |
| 100+ | €2.600 |
| 250+ | €2.550 |
| 500+ | €2.500 |
| 1000+ | €2.380 |
Product Information
Product Overview
The TM21R series 1 port Modular Jack Connectors for high-speed LAN transmission. It meets requirements of TIA/EIA-568-B data wiring standard and single port configuration meeting CAT5e and multiple port configuration meeting CAT5 transmission performance. It is fully support Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission. The optical indicators are integral part of the connectors saving space on customer's board, compared with LED type indicators and they do not emit any electrical noise. The metal shield covers the outer surfaces of the connectors assuring complete protection against electromagnetic interference. Built-in multiple shield and ground contacts assure reliable connection with the mounting panel as well as with the mating connectors.
- Built-in Optical Indicators
- EMI protection
- 1A Current rating
- 125VAC Voltage rating
Applications
Computers & Computer Peripherals, Medical, Test & Measurement, Industrial
Technical Specifications
RJ45 Jack
Jack
8P8C
8Ways
Through Hole Mount
Vertical
Through Hole
Without Magnetics
Phosphor Bronze
TM21R
1 x 1 (Port)
8Contacts
Cat5e
-
1Ports
Shielded
Gold Plated Contacts
Without LED
Without Light Pipe
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate