Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoRP17-PC-222
Order Code4165493
Product RangeRP17 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.151 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
€1,510.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRP17-PC-222
Order Code4165493
Product RangeRP17 Series
Technical Datasheet
Product RangeRP17 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min30AWG
For Use WithHirose RP17 Series Push-Pull Circular Plug Housing Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
RP17 Series
Contact Termination Type
Crimp
Wire Size AWG Min
30AWG
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Hirose RP17 Series Push-Pull Circular Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072