Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoMI21-50PD-SF(71)
Order Code3497736
Product RangeMI20/21
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 320+ | €3.540 |
Price for:Each
Minimum: 320
Multiple: 320
€1,132.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoMI21-50PD-SF(71)
Order Code3497736
Product RangeMI20/21
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I and Type II
Insert & Eject MechanismPush In-Pin Eject
No. of Contacts50Contacts
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeMI20/21
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory / Card Type
CompactFlash Card Type I and Type II
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push In-Pin Eject
Contact Material
Brass
Product Range
MI20/21
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001