Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoMI20-50PD-SF(71)
Order Code1764367
Product RangeMI20
Technical Datasheet
799 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.530 |
10+ | €3.560 |
100+ | €3.460 |
250+ | €3.200 |
500+ | €3.160 |
1000+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoMI20-50PD-SF(71)
Order Code1764367
Product RangeMI20
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I and Type II
Insert & Eject MechanismPush-Pull
Connector TypeMemory Socket
No. of Contacts50Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMI20
Product Overview
The MI20-50PD-SF(71) is a 50-positioin Standard Mounting Header for use with type I cards.
- Compact design occupies minimum space
- 0.5A Current rating
- 125VAC Voltage rating
- 1000MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
Memory / Card Type
CompactFlash Card Type I and Type II
Connector Type
Memory Socket
Contact Material
Phosphor Bronze
Product Range
MI20
Insert & Eject Mechanism
Push-Pull
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002