Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHRMJ-U.FLP(40)
Order Code1077734
Product RangeU.FL
Also Known As311-0301-5-40
Technical Datasheet
41 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €33.900 |
5+ | €30.010 |
10+ | €26.120 |
25+ | €25.860 |
50+ | €25.590 |
100+ | €25.080 |
Price for:Each
Minimum: 1
Multiple: 1
€33.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHRMJ-U.FLP(40)
Order Code1077734
Product RangeU.FL
Also Known As311-0301-5-40
Technical Datasheet
Convert From Coax TypeU.FL
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeU.FL
SVHCLead (23-Jan-2024)
Product Overview
The HRMJ-U.FLP(40) is a 1-position SMA Conversion Adaptor converts interface from U.FL side plug to SMA side jack. This SMA conversion adaptor has nickel plated shell, gold plated centre contact and nickel plated contact.
- Push-on locking style
- 50Ω Impedance
- 6GHz Maximum frequency
Applications
RF Communications, Audio, Communications & Networking, Consumer Electronics
Notes
U.FL side mating portions has a lower lock retention force than the regular product, therefore, cannot be used for purposes other than performance measurements.
Technical Specifications
Convert From Coax Type
U.FL
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (23-Jan-2024)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
U.FL
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722