Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-7P-6S(73)
Order Code1826970
Product RangeHR10 Series
Also Known As110-0304-0-73
Technical Datasheet
1,248 In Stock
1,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.170 |
| 10+ | €13.760 |
| 25+ | €13.560 |
| 100+ | €11.960 |
| 250+ | €11.290 |
| 500+ | €11.060 |
Price for:Each
Minimum: 1
Multiple: 1
€17.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-7P-6S(73)
Order Code1826970
Product RangeHR10 Series
Also Known As110-0304-0-73
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHR10 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Zinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (27-Jun-2024)
Product Overview
HR10A-7P-6S(73) is a HR10A series, 6 contact low cost push-pull coupling type micro connector. It is a simple, yet highly reliable design for compact, high density applications.
- Plug shell type
- 7pole content
- Male contact
- Solder termination
- Copper alloy with silver plated contact
- 2A current rating, 100VAC/140VDC rated voltage
- 10mohm minimum contact resistance (measured at DC 1A)
- 1000Mohm minimum insulation resistance (measured at DC 100V)
- Extremely easy mating/unmating operations
- Operating temperature range from -25°C to 85°C
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Zinc Alloy Body
Contact Material
Copper Alloy
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (27-Jun-2024)
Product Range
HR10 Series
No. of Contacts
6Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Silver
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01