Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHK-2P-MC1-A-60IN
Order Code4133166
Product RangeHK Series
Connector to Connector2.92mm Plug to 2.92mm Plug
Coaxial Cable Type-
Impedance50ohm
Cable Length - Imperial60"
Cable Length - Metric1.5m
Jacket Colour-
Product RangeHK Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.92mm Plug to 2.92mm Plug
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
HK Series
Coaxial Cable Type
-
Cable Length - Imperial
60"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0365