Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoH2.4-2P-SF085MC1-A-60IN
Order Code4133184
Product RangeH2.4 Series
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €194.010 |
Price for:Each
Minimum: 1
Multiple: 1
€194.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoH2.4-2P-SF085MC1-A-60IN
Order Code4133184
Product RangeH2.4 Series
Connector to Connector2.4mm Plug to 2.4mm Plug
Coaxial Cable Type0.085" Flexible
Impedance50ohm
Cable Length - Imperial60"
Cable Length - Metric1.5m
Jacket Colour-
Product RangeH2.4 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.4mm Plug to 2.4mm Plug
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
H2.4 Series
Coaxial Cable Type
0.085" Flexible
Cable Length - Imperial
60"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0367