Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-16DS-HU/R
Order Code3949519
Product RangeGT25 Series
Technical Datasheet
109 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.600 |
| 10+ | €1.040 |
| 100+ | €1.010 |
| 500+ | €0.978 |
| 1000+ | €0.817 |
| 2500+ | €0.799 |
Price for:Each
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-16DS-HU/R
Order Code3949519
Product RangeGT25 Series
Technical Datasheet
Product RangeGT25 Series
No. of Positions16Ways
For Use WithHirose GT25 Series GT25H-2024SCF, GT25HB-2428SCF Socket Contacts
Connector Body MaterialPPE (Polyphenylene Ether) Body
IP Rating-
Voltage Rating250VAC
Current Rating3A
SVHCTo Be Advised
Technical Specifications
Product Range
GT25 Series
No. of Positions
16Ways
Connector Body Material
PPE (Polyphenylene Ether) Body
Voltage Rating
250VAC
SVHC
To Be Advised
Gender
Receptacle
For Use With
Hirose GT25 Series GT25H-2024SCF, GT25HB-2428SCF Socket Contacts
IP Rating
-
Current Rating
3A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001