Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €2.010 |
1500+ | €1.870 |
Product Information
Product Overview
The FH52 series FPC/FFC ZIF Connector with SMT horizontal mounting type termination. The FH52 series has larger metal fittings that extend out from the connector body and enable a visual inspection of its soldering conditions. The flip lock structure makes it easier to engage/disengage the actuator and reduces the required force needed to operate. A clear tactile click is delivered upon the successful completion of the mating process. The side catch technology combined with tabbed FPCs increase the horizontal retention force of the FPC. It accepts 0.3mm thick products that are easy to manufacture and have superb insertion performance. The bottom of this connector is enclosed by a fully moulded structure that protects the contacts and removes any restrictions from PCB patterning and design.
- Highly reliable connection and robust structure
- Available with extended metal fittings
- Simplified operations
- Increased retention force
- Fully moulded structure aids PCB layout
- Halogen-free
- 0.5A Rated current
- 50VAC Rated voltage
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
40Contacts
FH52
Bottom
Gold Plated Contacts
0.3mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate