Quantity | Price (ex VAT) |
---|---|
1000+ | €1.470 |
Product Information
Product Overview
The FH48 series vertical-mount High Speed Connector with SMT vertical implementation type termination. It is equipped with a ground terminal and can be used with impedance matched, shielded FFC. The signal terminal is designed for impedance control and is capable of handling high speed transmissions. The design of the FH48 series follows in the footsteps of another popular Hirose connector, the FH40 series. The FFC positioning mechanism and rugged structure combine to prevent accidental unlocking and produce a secure connection. The flip lock design allows a smoother simpler FFC operation. It requires less force to rotate the actuator and delivers a tactile click to reinforce that the lock has secured the connection.
- Impedance matched terminal design
- Highly reliable and secure structure
- Simplified operations with a flip lock system
- Halogen-free
- 0.5A Rated current
- 50VAC Rated voltage
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
21Contacts
FH48
-
Gold Plated Contacts
0.3mm
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate