Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.330 |
12+ | €2.190 |
37+ | €2.080 |
100+ | €1.980 |
250+ | €1.860 |
Product Information
Product Overview
The FH35C series back flip-type dual-sided FPC Connector with SMT horizontal staggered array mount type termination. This connector utilizes both a top and bottom contact and provides design flexibility. The improved FPC retention force achieved through the use of our proprietary contact structure and a back flip actuator. By utilizing its excellent impedance characteristics, it is capable of supporting high speed transmissions. To reduce installation time and costs, the actuator is delivered in the open position and eliminates the need to open the actuator before FPC insertion. It is equipped with tapered guides at the FPC insertions point, they help to create a smoother FPC insertion operation. The bottom surface is over-moulded and provides added protection to the contacts (no exposure). This allows the PCB space under the connector to be used for additional patterning. The FH35C was designed to be used with 0.2mm FPC.
- Supports high speed transmissions
- Delivered with actuator open
- Easy FPC insertion
- Bottom side protection
- Halogen-free
- 0.2A Rated current
- 30VAC Rated voltage
Applications
Industrial
Technical Specifications
0.3mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
31Contacts
FH35C
Top, Bottom
Gold Plated Contacts
0.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate