Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.150 |
| 125+ | €1.080 |
| 375+ | €1.030 |
| 1000+ | €0.912 |
| 2500+ | €0.894 |
Product Information
Product Overview
The FH33 series flexible printed circuit and flexible flat cable ZIF Connector feature easy FPC insertion and reliable electrical connection. The narrow width of only 2.5mm reduced the board footprint by approximately 17 to 57%, as compared to several similar FH series HRS connectors. The proven FlipLock® rotating actuator assures reliable mechanical and electrical connection with FPC/FFC, confirming it with a definite tactile feel. The proven flip lock actuator allows easy insertion of FPC/FFC and provides a tactile sensation when fully closed, confirming complete electrical and mechanical connection. It accepts 0.3mm thick standard flexible printed circuit (FPC) and flexible flat cable (FFC) can be used.
- Low-profile, small PCB mounting area
- Conductive traces on the PCB can run under the connector
- One finger operation of the actuator
- 0.5A Rated current
- 50VAC Rated voltage
Applications
Industrial
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
28Contacts
FH33
Bottom
Gold Plated Contacts
0.3mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate