Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.930 |
| 12+ | €3.010 |
| 37+ | €2.820 |
| 100+ | €2.560 |
| 250+ | €2.400 |
Product Information
Product Overview
The FH28 series FFC/FPC Board feature highly reliable connection and robust structure. The reliable connection created by its unique FPC/FFC. It prevents accidental disengagement with the design of its proprietary structure. The flip lock structure makes it easier to engage/disengage the actuator and reduces the required force needed to operate. A clear tactile click is delivered upon the successful completion of the mating process. The horizontal retention force for the FPC/FFC is 2 times stronger than our 0.5mm pitch connector the FH12 series. It accepts 0.3mm thick products that are easy to manufacture and have superb insertion performance. The bottom of this connector is enclosed by a fully moulded structure that protects the contacts and removes any restrictions from PCB patterning and design.
- Simplified operations
- Increased FPC/FFC retention force
- Fully moulded structure aids PCB layout
- Halogen-free
- 0.5A Rated current
- 50Vrms Rated voltage
Applications
Industrial
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
80Contacts
FH28
Bottom
Gold Plated Contacts
0.3mm
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate