Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.290 |
100+ | €1.160 |
500+ | €1.100 |
1000+ | €0.958 |
2500+ | €0.939 |
Product Information
Product Overview
The FH28E-40S-0.5SH(05) is a 40-position 1-row 0.5mm FPC/FFC ZIF Receptacle with LCP insulator, gold plated phosphor bronze contacts and pure tin plated brass metal fitting. The FH28 series socket/connector has long reinforcing fitting type and SMT horizontal mounting type. Multi-polarized connectors, reinforced body structure and high FPC retention produced by the following features, reliable connection created by its unique FPC/FFC positioning mechanism, prevents accidental disengagement with the design of its proprietary structure. The flip lock structure makes it easier to engage/disengage the actuator and reduces the required force needed to operate. A clear tactile click is delivered upon the successful completion of the mating process. Vertical retention force for the FPC/FFC is 2.5 times stronger than our 0.5mm pitch connector the FH12 series.
- Highly reliable connection and robust structure
- Simplified operations
- Increased FPC/FFC retention force
- Accepts standard 0.3mm thick FPC/FFC
- Fully moulded structure aids PCB layout
- Supports automatic pick-n-place mounting
- Halogen-free
- 0.5A Rated current
- 50Vrms Rated voltage
- 50mΩ Maximum contact resistance
- 500mΩ Maximum contact resistance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
40Contacts
FH28
Bottom
Gold Plated Contacts
0.3mm
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate