Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH26G-67S-0.3SHBW(05)
Order Code2427771
Product RangeFH26
Also Known As580-1701-0-05
Technical Datasheet
2,105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
125+ | €1.810 |
375+ | €1.730 |
1000+ | €1.630 |
2500+ | €1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH26G-67S-0.3SHBW(05)
Order Code2427771
Product RangeFH26
Also Known As580-1701-0-05
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts67Contacts
Product RangeFH26
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
Product Overview
The FH26G-67S-0.3SHBW(05) is a 67-position 1-row 0.3mm FPC Receptacle with gold plated phosphor bronze contacts. The FH26G series connector has FPC wire type, horizontal FPC/FFC insertion direction, front actuator position and bottom contact orientation.
- 0.2A Rated current
- 30VAC Rated voltage
- 100mΩ Maximum contact resistance
- 10 Mating/unmating cycles
Applications
Industrial
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
67Contacts
Product Range
FH26
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015