Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
10+ | €1.390 |
100+ | €1.370 |
250+ | €1.350 |
500+ | €1.330 |
1000+ | €1.310 |
Product Information
Product Overview
The FH12-33S-0.5SH(55) is a 33-position 1-row 0.5mm female FPC/FFC Receptacle with beige polyamide and dark brown PPS insulator, gold plated phosphor bronze contacts and tin plated metal fitting. The FH12 series connector has horizontal FPC/FFC insertion direction, front actuator position, bottom contact orientation and SMT horizontal mounting type. The one-touch rotating ZIF mechanism is easier to operate and works with a light force. A clear tactile click is delivered upon the successful completion of the mating process. The FH12's one-touch ZIF system requires less space than a slide locking connector and can be mounted in the centre of the PCB. The FH12S version in 30, 40, 45, 50 and 53 pin counts are offered with a reinforced actuator that provides an extra measure of security against actuator breakage.
- Rotating one-touch ZIF mechanism
- Clear tactile click
- Supports high density mounting
- Reinforced actuator
- 0.5A Rated current
- 50VAC/DC Rated voltage
- 50mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 150VAC for one minute Withstanding voltage
- 20 Mating/unmating cycles
Applications
Industrial
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (23-Jan-2024)
33Contacts
FH12
Bottom
Gold Plated Contacts
0.3mm
Technical Docs (3)
Alternatives for FH12-33S-0.5SH(55)
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate