Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF51-14DEP-2C
Order Code3020003
Product RangeSignalBee DF51
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 100+ | €0.584 | 
Price for:Each
Minimum: 100
Multiple: 100
€58.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF51-14DEP-2C
Order Code3020003
Product RangeSignalBee DF51
Product RangeSignalBee DF51
No. of Positions14Ways
Pitch Spacing2mm
For Use WithHirose DF51 Series Pin Crimp Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
SignalBee DF51
No. of Positions
14Ways
For Use With
Hirose DF51 Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016