2,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.319 |
100+ | €0.243 |
500+ | €0.217 |
1000+ | €0.196 |
2500+ | €0.181 |
5000+ | €0.177 |
Product Information
Product Overview
The DF23 series low-profile Board-to-Board/Board-to-FPC Connector feature 1.5mm board-to-board distance makes these connectors ideal for limited space applications. These are available with 10, 12, 14, 16, 18, 20, 30, 40, 50 and 60 contacts. The connectors with 10 to 20 contacts are ideal for use in small LCD connections. The positive click sensation when completely mated confirms correct insertion and connection of all contacts. Although connectors are low profile, the female contacts maintain reliable spring force assuring secure electrical contact. The large range of alignment of 0.3mm allows for smooth insertion.
- Click sensation
- High contact reliability
- Large self-alignment
- Board placement with automatic equipment
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Technical Specifications
Header
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (23-Jan-2024)
0.5mm
10Contacts
Phosphor Bronze
DF23
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate