Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19-30S-1C
Order Code4247051
Product RangeDF19 Series
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.569 |
| 100+ | €0.437 |
| 250+ | €0.414 |
| 500+ | €0.390 |
| 1000+ | €0.371 |
| 2500+ | €0.348 |
Price for:Each
Minimum: 10
Multiple: 10
€5.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19-30S-1C
Order Code4247051
Product RangeDF19 Series
Technical Datasheet
Product RangeDF19 Series
No. of Positions30Ways
Pitch Spacing1mm
For Use WithHirose DF19 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF19 Series
No. of Positions
30Ways
For Use With
Hirose DF19 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2