Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF14-10S-1.25C(10)
Order Code4099806
Product RangeDF14 Series
Technical Datasheet
78 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.378 |
| 100+ | €0.264 |
| 500+ | €0.237 |
| 1000+ | €0.193 |
| 2500+ | €0.181 |
| 5000+ | €0.177 |
Price for:Each
Minimum: 10
Multiple: 10
€3.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF14-10S-1.25C(10)
Order Code4099806
Product RangeDF14 Series
Technical Datasheet
Product RangeDF14 Series
No. of Contacts10Contacts
GenderSocket
Pitch Spacing1.25mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
DF14 Series
Gender
Socket
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
10Contacts
Pitch Spacing
1.25mm
No. of Rows
1 Row
Contact Plating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11