Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoCASS-0419-RC
Order Code1688079
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorSMA Jack to 90° U.FL Jack
Coaxial Cable Type-
Impedance50ohm
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Jacket Colour-
Product Range-
Product Overview
The CASS-0419-RC from Hirose is a RF coaxial cable assembly.
- Cable length is 150mm
- Connector type A is SMA straight plug
- Impedance of 50 ohm
- Attenuation of 1.5dB at 4MHz
Applications
Industrial, RF Communications
Technical Specifications
Connector Type A
SMA Straight Plug
Coaxial Cable Type
-
Cable Length - Imperial
5.91"
Jacket Colour
-
SVHC
No SVHC (17-Dec-2014)
Connector to Connector
SMA Jack to 90° U.FL Jack
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005