Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoAT-105V
Order Code3014813
Product RangeAT-100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoAT-105V
Order Code3014813
Product RangeAT-100
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeAttenuator
Product RangeAT-100
SVHCTo Be Advised
Product Overview
The AT-105V from Hirose is a SMA Plug to SMA Jack Fixed Attenuator rated 5 dB. Durable stainless steel body with a passivated finish, PTFE insulator, and gold-plated beryllium copper male and female contacts. The design of the attenuation element uses a distributed constant circuit and metal film resistor for high reliability. This attenuator achieves a high degree of matching and shows stable characteristics for environments of varying temperature, humidity, and gases.
- Frequency range DC to 18 GHz
- Attenuation 5 dB ±0.7 (DC to 12.4 GHz); ±1.2 (to 12.4 to 18 GHz)
- VSWR (max.) 1.15 (DC to 4 GHz); 1.2 (4 to 12.4 GHz); 1.3 (2.4 to 18 GHz)
- Impedance 50 ohms
- Input power 1W max.
- Operating temperature range of -10°C to +65°C
- Operating relative humidity 95% max.
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Attenuator
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
AT-100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00729