Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €208.260 |
Price for:Each
Minimum: 1
Multiple: 1
€208.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoP2010
Order Code4666956
Technical Datasheet
Meter Side ConnectorDouble Banana Plug Shrouded
Probe Side ConnectorProbe Tip
Current Range Max-
Current Range Min-
For Use WithHioki CM4373-93 AC/DC Clamp Meter Solar Set
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
P2010 is a DC high voltage probe for safe inspection of high-voltage solar PV systems. It enables high voltage measurement up to CAT III 2000V by simply connecting to a compatible Hioki clamp meter or digital multimeter (DMM). According to the standard for Photovoltaic (PV) module safety qualification (IEC 61730-1), PV modules are treated as the overvoltage category III, and an instrument categorized as Measurement Category III is required.
- Safely measure solar installations like the mega-solar without interrupting the grid
- Connects to compatible Hioki clamp meters and digital multimeters (DMMs)
- Safer measurements at solar and PV installations
- 20Mohm ±5.0% (between INPUT H and INPUT L, when OUTPUT terminal is open) input resistance
- 4mm banana terminal output terminal
- Temperature range from -25°C to 65°C
Technical Specifications
Meter Side Connector
Double Banana Plug Shrouded
Current Range Max
-
For Use With
Hioki CM4373-93 AC/DC Clamp Meter Solar Set
SVHC
No SVHC (21-Jan-2025)
Probe Side Connector
Probe Tip
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29