Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2,592.000 |
Product Information
Product Overview
CT6833 is an AC/DC current probe. It features a 50% smaller size while delivering precise and reliable performance across a wide temperature range. Perfect for automotive testing, it simplifies installation in tight spaces, enhances measurement accuracy, and improves testing efficiency. Experience innovation that saves time and increases accuracy. The slim design ensures easy installation even in tight spaces. Complex tasks in the engine room become simple and efficient, dramatically reducing preparation time for fuel efficiency and performance testing. Not only does it reduce setup time, but it also minimizes the risk of sensor damage from forced clamping between narrow spaces. Fully compliant with the WLTP and SAE J1634 standards, it provides precise AC/DC current measurements up to 200A with an impressive DC accuracy of 0.07%. The current sensor minimizes the impact of conductor position, ensuring stable and reliable data under various connection conditions.
- Frequency bandwidth is DC to 50KHz
- Measurement accuracy DC is ±0.07% rdg. ±0.01% f.s
- Operating temp range from -40°C to 85°C
- Maximum φ20mm diameter of measurable conductor
- Output cable length is 5m
- 10mV/A output voltage
- Sensor dimension is approx. 149mm W × 46mm H × 16.5mm D
Contents
AC/DC current probe, Colour labels (for channel identification) ×1, Carrying case ×1, Instruction manual ×1, Current sensor operating precautions ×1.
Technical Specifications
BNC Plug
200A
Vehicle Fuel & Energy Efficiency Testing
No SVHC (21-Jan-2025)
Current Clamp
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate