Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoCM3286-01
Order Code3262231
Product RangeClamp Meter Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIOKI
Manufacturer Part NoCM3286-01
Order Code3262231
Product RangeClamp Meter Series
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
Jaw Opening Max-
Product RangeClamp Meter Series
Alternatives for CM3286-01
1 Product Found
Product Overview
CM3286-01 clamp on power meter is a handheld current and voltage meter for measuring power lines. It can measure voltage, current, power, power factor, phase angle, reactive power or frequency and detect phase sequence on live lines at any desired point of a single-phase circuit or three-phase circuit.
- Displays four parameters simultaneously
- Measures from 5W of power and 60mA of current
- In addition to current, voltage and power, measure simple integral power consumption
- Features and functions deliver fast and efficient testing
- Hold measured values to send them to a smartphone, quick and easy data recording
- Built in Bluetooth(R) wireless technology
- CAT IV 600V and CAT III 1000 V rated
- Detect electricity theft and meter tampering
- Dimension of 82mm (3.23in) W X 241mm (9.49in) H X 37mm (1.46in) D
Contents
Clamp on power meter, Connection cord L9257 X1, LR03 Alkaline battery X2, Carrying case C0203 X1, Instruction manual X1 [CM3286-01 only] Notice Regarding Equipment That Emits Radio Waves X1.
Technical Specifications
DMM Functions
AC Current, AC Voltage, Energy, Frequency, Harmonics, Phase Angle, Power, Power Factor
Voltage Measure AC Max
600V
Resistance Measure Max
-
Range Selection
Auto, Manual
Product Range
Clamp Meter Series
Current Measure AC Max
600A
Voltage Measure DC Max
-
DMM Response Type
True RMS
Jaw Opening Max
-
SVHC
No SVHC (16-Jul-2019)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9